The ST60-2230C-UU is a 60 Series high-performance 2x2 MIMO 802.11ac Wi-Fi and Bluetooth 4.2 combo module in an M.2 2230 form factor. Powered by the Marvell 88W8997 chipset, it provides industrial-grade connectivity with a PCIe interface for Wi-Fi and a UART interface for Bluetooth. It is designed for robust performance in harsh environments with an extended temperature range and supports dual-band operations with two MHF4 antenna connectors.
Checking distributor stock and pricing after the page loads.
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac |
| Bluetooth Version | 4.2 (Dual-mode) |
| Chipset | Marvell 88W8997 |
| MIMO Configuration | 2x2 |
| Host Interface (Wi-Fi) | PCIe |
| Host Interface (BT) | UART |
| Antenna Interface | 2x MHF4 Connectors |
| Operating Temperature Range | -40 to +85°C |
| Operating Voltage | 3.3VDC |
| Max Data Rate (Wi-Fi) | 866.7Mbps |
| Form Factor | M.2 2230 |
| RoHS | Compliant |
| Regulatory Certifications | FCC, IC, CE, MIC, RCM |