Thrml Mgmt Access Thermal Pad Yellow 2.23W/m.K 2X10e13Ohm.cm
Laird T-pcm 920 technical specifications.
| Type | Thermal Pad |
| Density | 1.39g/cm3 |
| Dielectric Constant | 3.1 |
| Volume Resistivity | 2X10e13Ohm.cm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird T-pcm 920 to view detailed technical specifications.
No datasheet is available for this part.