Thrml Mgmt Access Thermal Gap Filler Rose 6W/m.K 5X10e13Ohm.cm Boron Nitride
Checking distributor stock and pricing after the page loads.
| Type | Thermal Gap Filler |
| Density | 1.44g/cm3 |
| Dielectric Constant | 3.21 |
| Volume Resistivity | 5X10e13Ohm.cm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU |