Thrml Mgmt Access Thermal Gap Filler Light Gray 1.1W/m.K 4X10e13Ohm.cm Ceramic Automotive
Laird Tflex 2100 V0 technical specifications.
| Type | Thermal Gap Filler |
| Density | 1.73g/cm3 |
| Dielectric Constant | 5.5 |
| Volume Resistivity | 4X10e13Ohm.cm |
| Tensile Strength | 48psi |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 160°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird Tflex 2100 V0 to view detailed technical specifications.
No datasheet is available for this part.