Thrml Mgmt Access Gap Filler Blue/Violet 3W/m.K
Checking distributor stock and pricing after the page loads.
Laird Tflex 670 technical specifications.
| Type | Gap Filler |
| Density | 1.34g/cm3 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.