Thrml Mgmt Access Thermal Gap Filler Rose 3W/m.K 10Xe14Ohm.cm
Checking distributor stock and pricing after the page loads.
Laird Tflex SF660 technical specifications.
| Type | Thermal Gap Filler |
| Density | 1.27g/cm3 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.