Thrml Mgmt Access Thermal Gap Filler Turquoise 3.5W/m.K Automotive
Checking distributor stock and pricing after the page loads.
Laird TPUTTY 506 technical specifications.
| Type | Thermal Gap Filler |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.