Laird TRA2400/49003 technical specifications.
| Mount | Base |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA2400/49003 to view detailed technical specifications.
No datasheet is available for this part.