
General purpose RF/Microwave antenna designed for panel mounting. Features a single band operation and a height of 3.325 inches. This RoHS compliant component is part of a series known for its performance. Supplied in a package quantity of 10 units.
Laird TRA24003P technical specifications.
| Height | 3.325inch |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA24003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
