
Dual-band 700/850MHz dome antenna, NMO mount, 3.3" length. Features 100W maximum power dissipation and a base mount design. Ideal for general RF and wireless applications requiring reliable signal reception across two frequency bands.
Laird TRA6927M3NBN-001 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA6927M3NBN-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.