High-performance RF/Microwave antenna designed for panel mounting. Features a single band operation with a maximum power dissipation of 100W. Achieves a VSWR of 2, ensuring efficient signal transmission. Packaged individually in bulk for convenient integration.
Sign in to ask questions about the Laird TRAB24003NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRAB24003NP technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAB24003NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.