Sign in to ask questions about the Laird TRAB806/17103P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRAB806/17103P technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAB806/17103P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
