Sign in to ask questions about the Laird TRAB9023NP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRAB9023NP technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAB9023NP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.