Sign in to ask questions about the Laird TRABT1560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRABT1560 technical specifications.
| Max Power Dissipation | 60W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRABT1560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.