Sign in to ask questions about the Laird TRAT1560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRAT1560 technical specifications.
| Max Power Dissipation | 60W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAT1560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.