Laird TRBLU23-00200-07-01 technical specifications.
| Package/Case | Ceramic |
| Data Rate | 300Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird TRBLU23-00200-07-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.