Laird UT8,12,F2,3030,TA technical specifications.
| Product Length (mm) | 34 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 2.57 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 8A |
| Maximum Dissipative Load | 69|75.8W |
| Module Resistance | 1.67|1.88Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird UT8,12,F2,3030,TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.