Laird VA24-16M technical specifications.
| Package Length (mm) | 559 |
| Package Width (mm) | 76 |
| Package Height (mm) | 102 |
| Type | ISM Band |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2485MHz |
| Typical Antenna Gain | 16dB |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 50000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird VA24-16M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.