SERIAL TO WIFI MODULE, 802.11, TCP/IP - More Details
Laird WISMC01BI-01 technical specifications.
| Package/Case | Module |
| Max Frequency | 2.472GHz |
| Min Frequency | 2.412GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 14 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.