Laird Y8063 technical specifications.
| Package/Case | 806 |
| Frequency | 896MHz |
| Height | 16.75inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird Y8063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.