
This Laird chip antenna operates at a frequency of 960MHz with an impedance of 50R. It can withstand temperatures between -45°C and 70°C and has a maximum power dissipation of 100W. The antenna is mounted using brackets and is available in bulk packaging. It is not radiation hardened.
Sign in to ask questions about the Laird YA9-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird YA9-9 technical specifications.
| Frequency | 960MHz |
| Impedance | 50R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NLOS |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YA9-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
