Laird YB3806 technical specifications.
| Frequency | 406MHz |
| Height | 44inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YB3806 to view detailed technical specifications.
No datasheet is available for this part.