Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird YS4906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird YS4906 technical specifications.
| Frequency | 512MHz |
| Height | 44inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YS4906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.