RF ANT 851MHZ YAGI N FEM BRKT MT
Laird YS8063 technical specifications.
| Package/Case | 806 |
| Max Power Dissipation | 300W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Return Loss | -10dB |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird YS8063 to view detailed technical specifications.
No datasheet is available for this part.