ANT YAGI 6ELEM 806-960MHZ SILVER
Checking distributor stock and pricing after the page loads.
Laird YS8906 technical specifications.
| Package/Case | 806 |
| Frequency | 890MHz |
| Height | 27.75inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |