Laird Technologies Tin Plated Copper Clad Steel Shielding Sheet, 25mm x 0.4mm
Laird ZKW-SCF-25-10METRES technical specifications.
| Material | Copper, Tin, Steel |
| Thickness | 0.4mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird ZKW-SCF-25-10METRES to view detailed technical specifications.
No datasheet is available for this part.