Sign in to ask questions about the Laird ZT8,12,F1,4040,TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird ZT8,12,F1,4040,TA technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 3.81 |
| Manufacturer Type | Thermoelectric Cooler |
| Max Operating Supply Voltage | 15.4(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 77W |
| Module Resistance | 1.58Ohm |
| Hot Side Temperature | 25°C |
| Delta Tmax | 72°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ZT8,12,F1,4040,TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.