Multi-Conductor Cable Polyimide 4Conductors 32AWG 7.6m
Lake Shore Cryotronics WQL-32-25 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 32AWG |
| Number of Conductors | 4 |
| Conductor Material | Phosphor Bronze |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.