The ADM7001XACT1 is a 100Mbps Ethernet transceiver from Lantiq, packaged in the LQFP surface mount package. It operates over a temperature range of 0°C to 115°C and is powered by a 3.3V supply voltage. The device supports data rates of up to 100Mbps and is designed for use in high-speed networking applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |