PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |