
SLIC 1-CH 75dB 30mA 5V 24-Pin SSOP Ammo
Lantiq PBL38621/2SHA technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Ammo Pack |
| RoHS | Compliant |
No datasheet is available for this part.
