
SLIC 1-CH 66dB 45mA 5V/-9V/-12V/-15V/-18V/-24V/-28V 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Compliant |