Multichannel Network Interface Controller 388-Pin BGA
Lantiq PEB20256EV22GXP technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.