The PEB3265FV15XP is a surface mount IC from Lantiq, packaged in a TQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has two channels and is available in a tray packaging option.
Lantiq PEB3265FV15XP technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB3265FV15XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.