The PEB3265FV15XT is a dual UART I2C/SPI bridge with a 64-bit FIFO and 33 Mbps SPI interface. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The operating supply voltage is between 3.135V and 3.465V. The device is available on tape and reel for easy handling and installation.
Lantiq PEB3265FV15XT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.