Framer DS1/DS3/E1/J1/M12/M13 2.5V/3.3V 272-Pin BGA Tray
Lantiq PEB3445EV21NP technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.