Switching IC 217-Pin BGA
Lantiq PEF20471EV13GXP technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.