Lantiq PEF2256EV22GXP technical specifications.
| Package/Case | LBGA |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.