
The PEF2256EV22NP is a single transceiver from Lantiq with a data rate of 16.384Mbps. It is packaged in a LBGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.62V and 3.46V.
Lantiq PEF2256EV22NP technical specifications.
| Package/Case | LBGA |
| Data Rate | 16.384Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
