SLIC 1-CH 12V/15V/18V/24V/28V 48-Pin TQFP T/R
Lantiq PEF4268FV12XT technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.