
ISDN S/T/U HDLC Interface 1-Line 192Kbps 3.3V 64-Pin MQFP
Lantiq PEF82912FV14XP technical specifications.
| Category | S/T/U |
| Number of Line Interfaces | 1 |
| Control Interface | HDLC |
| Screening Level | Industrial |
| Package Type | MQFP |
| RoHS | Not Compliant |
No datasheet is available for this part.