Lantiq PSB21473FV1.3 technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
