Lantiq PSB21553EV14GXP technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PSB21553EV14GXP to view detailed technical specifications.
No datasheet is available for this part.