Sign in to ask questions about the Lantronix 500-163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix 500-163 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB25 |
| Length | 6foot |
| Mount | Cable |
| Packaging | Bulk |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Lantronix 500-163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
