The A5100-A is a compact, concurrent GNSS receiver module based on the MediaTek MT3333 chipset. It supports simultaneous reception of multiple satellite constellations including GPS, GLONASS, GALILEO, and BEIDOU. It features high sensitivity, low power consumption, and integrated LNA for simplified RF design, making it suitable for compact positioning and timing applications.
Checking distributor stock and pricing after the page loads.
| Voltage - Supply | 3.0 to 3.6V |
| Operating Temperature | -40 to 85°C |
| Frequency | 1.575 / 1.602GHz |
| Sensitivity | -165dBm |
| Baud Rate | 115.2kBaud |
| Interface | UART |
| Channels | 33 Tracking / 99 Acquisition |
| RoHS | Compliant |