Ethernet Modules Cobox Micro 2-port w/ TTL header
Checking distributor stock and pricing after the page loads.
| Data Rate | 300bps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| RoHS | Compliant |