Lantronix CO-E2-11AAR technical specifications.
| Data Rate | 300bps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Ports | 2 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantronix CO-E2-11AAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.