Checking distributor stock and pricing after the page loads.
| Category | LTE Router |
| Data Rate | 150Mbps |
| Dimensions | 61.25x85.75x24.5mm |
| Max Operating Supply Voltage | 60VDC |
| Min Operating Supply Voltage | 10.8VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |