Dual-port serial to Ethernet server enabling seamless network connectivity for serial devices. Features two RS-232/422/485 serial ports with a maximum data rate of 921Kbps. Operates reliably across an industrial temperature range of -40°C to 85°C, with an IP30 enclosure for protection.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 2 |
| USB | 0 |
| Serial Data Rate | 921Kbps |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |