4-Port Enterprise Device Server featuring 10/100 Mbps Ethernet connectivity. Designed for rackmount and tower environments, this computing component operates reliably within a temperature range of 0 °C to 55 °C. It provides four serial ports for device connectivity.
Lantronix ED41000P2-01 technical specifications.
| Ethernet Speed | 10/100Mbps |
| SATA | 0 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.